Molex 21020 Series Ribbon Cable, 6, 500 μm Pitch, 102 m Length

Subtotal (1 bag of 80 units)*

$435.13

(exc. GST)

$478.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$435.13$5.439

*price indicative

RS Stock No.:
683-685
Mfr. Part No.:
21020-0058
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

500μm

Series

21020

Jacket Material

Polyamide

Cable Length

102m

Standards/Approvals

RoHS

Conductor Material

Tin Plated Copper

Number of Conductors

6

COO (Country of Origin):
HU
The Molex FFC Jumper designed for seamless connectivity in compact electronic applications. This 0.50mm pitch jumper features opposite side contacts (Type D) across 6 circuits, catering to environments where space is limited yet reliability is paramount. Constructed from high-quality materials, it supports a maximum operating temperature of -40°C to +80°C, ensuring durability in varying conditions. With a cable length of 0.102m and a thickness of 0.27mm, this jumper offers flexibility without compromising performance, making it ideal for modern electronic devices.

Designed with opposite side contacts for optimal space efficiency

Enabled for 6 circuits to facilitate comprehensive connectivity

Flat Flex Cable design optimises flexibility in tight spaces

30V voltage maximum accommodates a variety of electrical requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy