Molex 21020 Series Ribbon Cable, 22, 500 μm Pitch, 76 mm Length

Subtotal (1 bag of 80 units)*

$401.07

(exc. GST)

$441.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$401.07$5.013

*price indicative

RS Stock No.:
683-491
Mfr. Part No.:
21020-0231
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

500μm

Series

21020

Jacket Material

Polyamide

Cable Length

76mm

Standards/Approvals

RoHS

Conductor Material

Tin Plated Copper

Number of Conductors

22

COO (Country of Origin):
US
The Molex FFC Jumper designed for reliability and efficiency in advanced electronic applications. This innovative jumper features same side contacts (Type A) and accommodates 22 circuits, making it perfect for compact connectivity solutions. With a cable length of 0.076m and a thickness of 0.27mm, it seamlessly integrates into tight spaces while ensuring robust performance. Tin plating enhances durability, enabling it to operate within an impressive temperature range of -40°C to +80°C, catering to diverse environments. The jumper meets stringent RoHS and EU standards, affirming its commitment to environmental compliance. Ideal for use in applications requiring a flat flex cable, this product stands out as a highly functional choice for engineers and developers seeking reliable interconnections.

Configured with 22 circuits for versatile connectivity

Constructed from high quality materials for enhanced durability

Ideal for flat flex cable applications, providing an effective space saving solution

Tin plating offers excellent resistance to corrosion, ensuring lasting performance

Meets RoHS and EU standards, supporting environmental responsibility and compliance

Crimp quality equipment enabled for reliable connections

A compact solution designed to address modern electronic design challenges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy