Taoglas CAB Series Cable Assembly Female SMA to Female SMB, 100 mm 50 Ω

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$11.26

(exc. GST)

$12.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 183 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$11.26-
10 - 24$10.358%
25 +$9.3516%

*price indicative

RS Stock No.:
764-062
Mfr. Part No.:
CAB.0101
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Connector Type A

SMA

Product Type

Cable Assembly

Connector Type B

SMB

Connector Gender A

Female

Connector Gender B

Female

Maximum Frequency

800MHz

Characteristic Impedance

50Ω

Cable Length

100mm

Standards/Approvals

RoHS

Series

CAB

COO (Country of Origin):
VN
The Taoglas O Ring to Plug is designed to connect SMA(F) bulkhead straight connectors to SMB(F) plug connectors, utilising a 100mm RG-174 cable for dependable signal transmission.

Features a robust SMA(F) bulkhead straight connector for secure connections

Incorporates an SMB(F) plug for compatibility with various devices

Constructed with 100mm RG-174 cable to ensure optimal performance

Complies with RoHS and Reach standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy