Molex 15167 Series Ribbon Cable, 20, 1 mm Pitch, 305 mm Length
- RS Stock No.:
- 683-801
- Mfr. Part No.:
- 15167-0375
- Brand:
- Molex
Subtotal (1 bag of 60 units)*
$494.52
(exc. GST)
$543.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $494.52 | $8.242 |
*price indicative
- RS Stock No.:
- 683-801
- Mfr. Part No.:
- 15167-0375
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Series | 15167 | |
| Jacket Material | Polyamide | |
| Cable Length | 305mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 20 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Series 15167 | ||
Jacket Material Polyamide | ||
Cable Length 305mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 20 | ||
- COO (Country of Origin):
- HU
The Molex Premo-flex FFC Jumper is expertly designed to facilitate seamless connections in compact electronic applications. With a 1.00mm pitch and ultra-flexible structure, it is ideal for environments with limited space. This jumper features same side contacts (Type A) on a robust 305.00mm cable length, ensuring a reliable and efficient link between components. Enhanced by tin plating for optimum conductivity, the jumper supports up to 20 circuits, catering to diverse connectivity requirements while maintaining operational reliability across an impressive temperature range of -40° to +105°C. Its active status signals availability for immediate deployment in various applications, such as consumer electronics and industrial machinery.
Operating temperature range from -40° to +105°C ensures reliability across diverse environments
Bag packaging type makes it convenient for bulk handling and storage
Compatible with several Easy-On FFC/FPC connectors for diverse application needs
Active status designates it ready for use in current projects
Related links
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 305 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 305 mm Length
- Molex 15167 Series 305 mm Length Type A to Type A
- Molex Premo-Flex Series Ribbon Cable 0.50 mm Pitch, 305 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 305 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 305 mm Length
- Molex 21049 Series Ribbon Cable 1.25 mm Pitch, 305 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 305 mm Length
