Huber+Suhner 85177165 RF AttenuatorStraight 20 dBMaleFemale
- RS Stock No.:
- 274-2062
- Distrelec Article No.:
- 303-73-128
- Mfr. Part No.:
- 85177165
- Brand:
- Huber+Suhner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-2062
- Distrelec Article No.:
- 303-73-128
- Mfr. Part No.:
- 85177165
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 50GHz | |
| Body Plating | Stainless Steel | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Low Power | Yes | |
| Connector Type | Coaxial | |
| Orientation | Straight | |
| Minimum Operating Temperature | -55°C | |
| Maximum Attenuation | 20dB | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Series | 6620_PC24-50-1/199_N | |
| Standards/Approvals | EU, RoHS | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 50GHz | ||
Body Plating Stainless Steel | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Low Power Yes | ||
Connector Type Coaxial | ||
Orientation Straight | ||
Minimum Operating Temperature -55°C | ||
Maximum Attenuation 20dB | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Series 6620_PC24-50-1/199_N | ||
Standards/Approvals EU, RoHS | ||
Connector Gender B Female | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has PC 2.4 plug connection at one side and PC 2.4 jack connection at second side.
RoHS compliant
20 dB nominal attenuation
50 ohm nominal impedance
DC to 50 GHz frequency range
- RS Stock No. 2616993
- Mfr. Part No. 6820.01.A
Each
$302.58
- RS Stock No. 2742023
- Mfr. Part No. 85177172
Each
$267.23
- RS Stock No. 2742020
- Mfr. Part No. 85177203
Each
$675.86
- RS Stock No. 2742019
- Mfr. Part No. 85177196
Each
$458.92
Related links
- Huber+Suhner 85177172 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177203 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177160 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177134 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177183 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177196 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177199 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177206 RF AttenuatorStraight 20 dBMaleFemale












