Huber+Suhner 85177134 RF AttenuatorStraight 20 dBMaleFemale
- RS Stock No.:
- 274-2079
- Distrelec Article No.:
- 303-72-690
- Mfr. Part No.:
- 85177134
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$192.15
(exc. GST)
$211.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $192.15 | - |
| 2 - 2 | $184.48 | 3% |
| 3 - 4 | $177.36 | 7% |
| 5 - 9 | $170.81 | 11% |
| 10 + | $164.72 | 14% |
*price indicative
- RS Stock No.:
- 274-2079
- Distrelec Article No.:
- 303-72-690
- Mfr. Part No.:
- 85177134
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | Type N | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 6GHz | |
| Body Plating | Metal | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Low Power | Yes | |
| Maximum Attenuation | 20dB | |
| Orientation | Straight | |
| Connector Type | Coaxial | |
| Minimum Operating Temperature | -55°C | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender B | Female | |
| Standards/Approvals | ISO 9001, ISO 14001, IEC 60169-16_MIL-STD-348A/304_CECC 22210, RoHS, ISO/TS 16949, IRIS | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type Type N | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 6GHz | ||
Body Plating Metal | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Low Power Yes | ||
Maximum Attenuation 20dB | ||
Orientation Straight | ||
Connector Type Coaxial | ||
Minimum Operating Temperature -55°C | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Connector Gender B Female | ||
Standards/Approvals ISO 9001, ISO 14001, IEC 60169-16_MIL-STD-348A/304_CECC 22210, RoHS, ISO/TS 16949, IRIS | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has N plug connection at one side and N jack connection at second side.
RoHS compliant
20 dB nominal attenuation
50 ohm nominal impedance
DC to 6 GHz frequency range
Related links
- Huber+Suhner 85177172 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177203 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177160 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177183 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177165 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177196 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177199 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177206 RF AttenuatorStraight 20 dBMaleFemale
