Huber+Suhner 85177121 RF AttenuatorStraight 9 dBMaleFemale
- RS Stock No.:
- 274-2053
- Distrelec Article No.:
- 303-73-120
- Mfr. Part No.:
- 85177121
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save $12.02
View bulk pricing optionsSubtotal (1 unit)*
$150.14
(exc. GST)
$165.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $150.14 | - |
| 2 - 2 | $144.13 | $12.02 |
| 3 - 4 | $138.59 | $34.65 |
| 5 - 9 | $133.46 | $83.40 |
| 10 + | $128.70 | $214.40 |
*price indicative
- RS Stock No.:
- 274-2053
- Distrelec Article No.:
- 303-73-120
- Mfr. Part No.:
- 85177121
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Interface Type | SMA | |
| Impedance | 50Ω | |
| Maximum Frequency | 6GHz | |
| Body Plating | Stainless Steel | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Low Power | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Attenuation | 9dB | |
| Orientation | Straight | |
| Connector Type | Coaxial | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, EU | |
| Series | 6609_SMA-50-2/199_N | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Interface Type SMA | ||
Impedance 50Ω | ||
Maximum Frequency 6GHz | ||
Body Plating Stainless Steel | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Low Power Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Attenuation 9dB | ||
Orientation Straight | ||
Connector Type Coaxial | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, EU | ||
Series 6609_SMA-50-2/199_N | ||
Connector Gender B Female | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has SMA plug connection at one side and SMA jack connection at second side.
RoHS compliant
9 dB nominal attenuation
50 ohm nominal impedance
DC to 6 GHz frequency range
Related links
- Huber+Suhner 85177132 RF AttenuatorStraight 9 dBMaleFemale
- Huber+Suhner 85177144 RF AttenuatorStraight 9 dBMaleFemale
- Huber+Suhner 85177157 RF AttenuatorStraight 9 dBMaleFemale
- Huber+Suhner 85177172 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177191 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177182 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177193 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 5906.17.0005 RF AttenuatorStraight 6 dBMaleFemale
