Huber+Suhner 85177199 RF AttenuatorStraight 20 dBMaleFemale

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
274-2018
Distrelec Article No.:
303-73-019
Mfr. Part No.:
85177199
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Interface Type

7/16

Product Type

RF Attenuator

Impedance

50Ω

Maximum Frequency

6GHz

Contact Plating

Gold

Contact Material

Beryllium Copper

Low Power

Yes

Minimum Operating Temperature

-55°C

Orientation

Straight

Connector Type

Coaxial

Minimum Frequency

0GHz

Maximum Attenuation

20dB

Connector Gender A

Male

Maximum Operating Temperature

125°C

Connector Gender B

Female

Standards/Approvals

No

COO (Country of Origin):
CN
The Huber & Suhner RF Attenuator is a medium power standard type attenuator.

RoHS compliant

20 dB nominal attenuation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy