Huber+Suhner 85177203 RF AttenuatorStraight 20 dBMaleFemale
- RS Stock No.:
- 274-2020
- Mfr. Part No.:
- 85177203
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$675.86
(exc. GST)
$743.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $675.86 | - |
| 2 - 2 | $648.83 | 3% |
| 3 - 4 | $623.88 | 7% |
| 5 - 9 | $600.75 | 11% |
| 10 + | $579.31 | 14% |
*price indicative
- RS Stock No.:
- 274-2020
- Mfr. Part No.:
- 85177203
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | Type N | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 6GHz | |
| Body Plating | Metal | |
| Contact Plating | Gold Plating | |
| Contact Material | Beryllium Copper, Brass | |
| Low Power | Yes | |
| Orientation | Straight | |
| Maximum Attenuation | 20dB | |
| Minimum Operating Temperature | -55°C | |
| Connector Type | Coaxial | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Series | 5920_N-50-025/13-_N | |
| Standards/Approvals | No | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type Type N | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 6GHz | ||
Body Plating Metal | ||
Contact Plating Gold Plating | ||
Contact Material Beryllium Copper, Brass | ||
Low Power Yes | ||
Orientation Straight | ||
Maximum Attenuation 20dB | ||
Minimum Operating Temperature -55°C | ||
Connector Type Coaxial | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Series 5920_N-50-025/13-_N | ||
Standards/Approvals No | ||
Connector Gender B Female | ||
- COO (Country of Origin):
- CN
Huber+Suhner RF Attenuator, 20dB Attenuation, 50Ω Impedance - 85177203
This RF attenuator reduces signal amplitude for measurement, testing and system protection in 50Ω RF installations. It connects inline between coaxial devices using Type N interfaces and presents a straight male-to-female configuration suited to test rigs and field setups. The unit operates across a broad radio-frequency range and endures a wide thermal span for use in varied environments.
Features and Benefits:
• 20 dB attenuation providing predictable signal reduction for measurements
• Wide frequency coverage to 6 GHz enabling broadband testing
• Gold-plated contacts ensuring low contact resistance and stable connection
• Beryllium copper and brass contacts offering Durable conductivity and wear resistance
• Anodised aluminium body allowing corrosion resistance at elevated temperatures
• Operates from -55°C to 125°C for use in harsh thermal conditions
• Wide frequency coverage to 6 GHz enabling broadband testing
• Gold-plated contacts ensuring low contact resistance and stable connection
• Beryllium copper and brass contacts offering Durable conductivity and wear resistance
• Anodised aluminium body allowing corrosion resistance at elevated temperatures
• Operates from -55°C to 125°C for use in harsh thermal conditions
Applications
• Suitable as an RF test attenuator for lab and field measurements with coaxial instruments
• Ideal for signal-level adjustment in automation and electronics test benches
• Used for protecting sensitive receivers during alignment and calibration tasks
• Can be used for system characterisation across wideband 0 to 6 GHz scenarios
• Used with network analysers and spectrum analysers requiring Type N connections
• Ideal for signal-level adjustment in automation and electronics test benches
• Used for protecting sensitive receivers during alignment and calibration tasks
• Can be used for system characterisation across wideband 0 to 6 GHz scenarios
• Used with network analysers and spectrum analysers requiring Type N connections
What impedance does it present to connected equipment?
It is designed for a 50 Ω system to maintain matching and minimise reflections in typical RF measurement chains.
Which connector genders are provided for inline use?
The unit provides a male Type N at one end and a female Type N at the other to Interface with standard N-type cabling.
What materials contribute to contact longevity under repeated mating cycles?
Contacts are formed from a beryllium copper alloy with brass elements and finished with gold plating to resist wear and maintain conductivity.
Is this suitable for low-power signal applications only?
Yes, it is designated for low-power use, making it appropriate for signal attenuation and measurement rather than high-power transmission.
- RS Stock No. 2742022
- Mfr. Part No. 85177207
Each
$1,301.56
- RS Stock No. 2742023
- Mfr. Part No. 85177172
Each
$267.23
- RS Stock No. 2742019
- Mfr. Part No. 85177196
Each
$458.92
- RS Stock No. 2742067
- Mfr. Part No. 85177124
Each
$144.86
Related links
- Huber+Suhner 85177172 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177151 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177134 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177189 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177183 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177160 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177165 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177196 RF AttenuatorStraight 20 dBMaleFemale












