Huber+Suhner 85177160 RF AttenuatorStraight 20 dBMaleFemale
- RS Stock No.:
- 274-2064
- Distrelec Article No.:
- 303-73-130
- Mfr. Part No.:
- 85177160
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$316.77
(exc. GST)
$348.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $316.77 | - |
| 2 - 2 | $304.10 | 3% |
| 3 - 4 | $292.38 | 7% |
| 5 - 9 | $281.54 | 11% |
| 10 + | $271.51 | 14% |
*price indicative
- RS Stock No.:
- 274-2064
- Distrelec Article No.:
- 303-73-130
- Mfr. Part No.:
- 85177160
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Interface Type | SMA | |
| Impedance | 50Ω | |
| Maximum Frequency | 27GHz | |
| Body Plating | Stainless Steel | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Low Power | Yes | |
| Orientation | Straight | |
| Maximum Attenuation | 20dB | |
| Minimum Operating Temperature | -55°C | |
| Connector Type | Coaxial | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender A | Male | |
| Series | 6620_SMA-50-3/199_N | |
| Standards/Approvals | No | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Interface Type SMA | ||
Impedance 50Ω | ||
Maximum Frequency 27GHz | ||
Body Plating Stainless Steel | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Low Power Yes | ||
Orientation Straight | ||
Maximum Attenuation 20dB | ||
Minimum Operating Temperature -55°C | ||
Connector Type Coaxial | ||
Maximum Operating Temperature 125°C | ||
Connector Gender A Male | ||
Series 6620_SMA-50-3/199_N | ||
Standards/Approvals No | ||
Connector Gender B Female | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has SMA plug connection at one side and SMA jack connection at second side.
RoHS compliant
20 dB nominal attenuation
50 ohm nominal impedance
DC to 27 GHz frequency range
Related links
- Huber+Suhner 85177172 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177203 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177134 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177189 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177183 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177165 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177196 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177199 RF AttenuatorStraight 20 dBMaleFemale
