Wickmann 2.6 A Resettable Fuse, 12V dc
- RS Stock No.:
- 174-0854
- Mfr. Part No.:
- RF1183-000
- Brand:
- Wickmann
This image is representative of the product range
Get a bulk buy discount
Add 1880 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$21.36
(exc. GST)
$23.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 1860 | $1.068 | $21.36 | - |
| 1880 - 3740 | $1.042 | $20.84 | 2% |
| 3760 + | $1.025 | $20.50 | 4% |
*price indicative
- RS Stock No.:
- 174-0854
- Mfr. Part No.:
- RF1183-000
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 5A | |
| Product Type | Resettable Fuse | |
| Voltage | 12V dc | |
| Time to Trip | 5s | |
| Hold Current | 2.6A | |
| Length | 4.83mm | |
| Height | 1.52mm | |
| Width | 3.41mm | |
| Terminal Material | Tin Plated | |
| Minimum Resistance | 0.01Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 40mΩ | |
| Power Dissipation | 1W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Package Size | 1812 | |
| Body Material | Polymer | |
| Fuse Speed | F | |
| Series | miniSMDC | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 5A | ||
Product Type Resettable Fuse | ||
Voltage 12V dc | ||
Time to Trip 5s | ||
Hold Current 2.6A | ||
Length 4.83mm | ||
Height 1.52mm | ||
Width 3.41mm | ||
Terminal Material Tin Plated | ||
Minimum Resistance 0.01Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 40mΩ | ||
Power Dissipation 1W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Package Size 1812 | ||
Body Material Polymer | ||
Fuse Speed F | ||
Series miniSMDC | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The miniSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
- RS Stock No. 1740710
- Mfr. Part No. 1812L200/12DR
Each (In a Pack of 5)
$2.642
- RS Stock No. 5177076
- Mfr. Part No. SMD150F-2
Each (In a Pack of 10)
$0.79
- RS Stock No. 5177076P
- Mfr. Part No. SMD150F-2
Each (Supplied on a Reel)
$0.79
- RS Stock No. 7127521
- Mfr. Part No. AHEF500
Each (In a Pack of 10)
$1.501










