Wickmann 2.6 A Resettable Fuse, 16V dc

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
174-0818
Mfr. Part No.:
RF1184-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Resettable Fuse

Trip Current

5A

Voltage

16V dc

Time to Trip

5s

Hold Current

2.6A

Length

4.83mm

Height

1.52mm

Width

3.41mm

Terminal Material

Tin Plated

Minimum Resistance

0.01Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

50mΩ

Maximum Operating Temperature

85°C

Power Dissipation

1.2W

Standards/Approvals

No

Package Size

1812

Body Material

Polymer

Series

miniSMDC

Fuse Speed

F

COO (Country of Origin):
CN
Wide range of automotive surface-mount PPTC

The miniSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features:

Low resistance

Benefits:

Compact Design and New HV Ratings

Smaller size helps reduce board space and cost

Many product choices optimizes design flexibility

Compatible with high-volume electronics assembly

Higher voltage ratings allow use in new applications

Applications:

Mobile Electronics and Batteries

Computer

Portable electronics

Multimedia

Game machines

Telephone and broadband

Automotive

Industrial controls

Battery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy