Eaton 2.6 A Resettable Fuse, 6V

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,055.53

(exc. GST)

$1,161.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 4$1,055.53$0.422-
5 +$949.99$0.389%

*price indicative

RS Stock No.:
225-8250
Mfr. Part No.:
PTSLR12066V260
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Trip Current

5A

Product Type

Resettable Fuse

Voltage

6V

Time to Trip

4s

Current Rating

50A

Hold Current

2.6A

Length

3.5mm

Height

1.2mm

Width

1.8mm

Minimum Resistance

3mΩ

Maximum Resistance

0.03Ω

Minimum Operating Temperature

-40°C

Power Dissipation

0.8W

Maximum Operating Temperature

85°C

Standards/Approvals

UL, cURus, RoHS

Series

Bussmann

Package Type

Reel

COO (Country of Origin):
CN
The Eaton PTSLR1206 series low resistance SMD PTC fuse has hold current of 2.6 A. It is used in data ports, micromotors and fans, USB protection and battery charging & charging connections.

Compact 1206 footprint

Fast time-to-trip

Low voltage hand held equipment

PC-based medical equipment

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy