Wickmann 2.6 A Resettable Fuse, 16V dc
- RS Stock No.:
- 174-0392
- Mfr. Part No.:
- RF1184-000
- Brand:
- Wickmann
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0392
- Mfr. Part No.:
- RF1184-000
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Hold Current | 2.6 A | |
| Product Type | Resettable Fuse | |
| Voltage | 16 V dc | |
| Body Material | Polymer | |
| Fuse Speed | F | |
| Height | 1.52 mm | |
| Length | 4.83 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Resistance | 50 mΩ | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Resistance | 0.01 Ω | |
| Package Size | 1812 | |
| Power Dissipation | 1.2 W | |
| Series | miniSMDC | |
| Standards/Approvals | No | |
| Terminal Material | Tin Plated | |
| Time to Trip | 5 s | |
| Trip Current | 5 A | |
| Width | 3.41 mm | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Hold Current 2.6 A | ||
Product Type Resettable Fuse | ||
Voltage 16 V dc | ||
Body Material Polymer | ||
Fuse Speed F | ||
Height 1.52 mm | ||
Length 4.83 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Resistance 50 mΩ | ||
Minimum Operating Temperature -40 °C | ||
Minimum Resistance 0.01 Ω | ||
Package Size 1812 | ||
Power Dissipation 1.2 W | ||
Series miniSMDC | ||
Standards/Approvals No | ||
Terminal Material Tin Plated | ||
Time to Trip 5 s | ||
Trip Current 5 A | ||
Width 3.41 mm | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The miniSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
