Littelfuse 160 mA Resettable Fuse, 240V dc
- RS Stock No.:
- 495-0729
- Mfr. Part No.:
- LVR016K
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.68
(exc. GST)
$5.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
- Plus 1,795 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $0.936 | $4.68 |
| 50 - 245 | $0.932 | $4.66 |
| 250 - 495 | $0.912 | $4.56 |
| 500 - 1245 | $0.892 | $4.46 |
| 1250 + | $0.872 | $4.36 |
*price indicative
- RS Stock No.:
- 495-0729
- Mfr. Part No.:
- LVR016K
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Resettable Fuse | |
| Trip Current | 370mA | |
| Voltage | 240V dc | |
| Time to Trip | 15s | |
| Current Rating | 2A | |
| Hold Current | 160mA | |
| Length | 9.9mm | |
| Height | 13.8mm | |
| Width | 3.8mm | |
| Minimum Resistance | 2.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 7.8Ω | |
| Power Dissipation | 1.4W | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, TUV, UL, CSA | |
| Series | LVR | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Resettable Fuse | ||
Trip Current 370mA | ||
Voltage 240V dc | ||
Time to Trip 15s | ||
Current Rating 2A | ||
Hold Current 160mA | ||
Length 9.9mm | ||
Height 13.8mm | ||
Width 3.8mm | ||
Minimum Resistance 2.5Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 7.8Ω | ||
Power Dissipation 1.4W | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, TUV, UL, CSA | ||
Series LVR | ||
Lead Orientation Radial | ||
PolySwitch™ Mains Rated LVR/LVB Series
TE PolySwitch LVR/LVB series line-voltage product line of polymeric positive temperature coefficient (PPTC) devices includes components that are rated for line voltages of 120VAC and 240VAC, for up to 2A of operating current at 20°C. They help protect against damage caused by both overcurrent surges and overtemperature faults. They also offer low resistance and are compatibly sized with fuse solutions. Typical application include: medical equipment, motors, fans and blowers, security and fire alarm systems, test and measurement equipment, transformers, USB hubs, ports and peripherals.
Current ratings from 50mA to 2A
Line voltage rating of 120VAC and 240VAC
Fast time-to-trip
Low resistance
RoHS compliant
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
- RS Stock No. 4950729P
- Mfr. Part No. LVR016K
Each (Supplied in a Bag)
$0.936
- RS Stock No. 7874182P
- Mfr. Part No. 1206L016WR
Each (Supplied on a Reel)
$0.475
- RS Stock No. 7874182
- Mfr. Part No. 1206L016WR
Each (In a Pack of 10)
$0.428
- RS Stock No. 4950735
- Mfr. Part No. LVR025K
Each (In a Pack of 5)
$1.002
Related links
- Littelfuse 0.25 A Resettable Fuse, 240 V dc
- Littelfuse 0.05 A Resettable Fuse, 240 V dc
- Littelfuse 0.08 A Resettable Fuse, 240 V dc
- Littelfuse 0.4 A Resettable Fuse, 240 V dc
- Littelfuse 0.12 A Resettable Fuse, 240 V dc
- Littelfuse 0.33 A Resettable Fuse, 240 V dc
- Littelfuse 0.16 A Resettable Fuse, 30V dc
- Littelfuse 0.16 A Resettable Fuse, 48V dc










