Littelfuse 1.5 A Resettable Fuse, 12V dc
- RS Stock No.:
- 517-7076
- Mfr. Part No.:
- SMD150F-2
- Brand:
- Littelfuse
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.90
(exc. GST)
$8.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $0.79 | $7.90 | - |
| 100 - 490 | $0.765 | $7.65 | 3% |
| 500 - 1490 | $0.741 | $7.41 | 6% |
| 1500 - 2490 | $0.724 | $7.24 | 8% |
| 2500 + | $0.71 | $7.10 | 10% |
*price indicative
- RS Stock No.:
- 517-7076
- Mfr. Part No.:
- SMD150F-2
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Resettable Fuse | |
| Trip Current | 3A | |
| Voltage | 12V dc | |
| Time to Trip | 5s | |
| Hold Current | 1.5A | |
| Length | 9.4mm | |
| Height | 3mm | |
| Width | 6.71mm | |
| Terminal Material | Tin Plated | |
| Minimum Resistance | 0.06Ω | |
| Maximum Resistance | 250mΩ | |
| Power Dissipation | 1.9W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Resettable Fuse | ||
Trip Current 3A | ||
Voltage 12V dc | ||
Time to Trip 5s | ||
Hold Current 1.5A | ||
Length 9.4mm | ||
Height 3mm | ||
Width 6.71mm | ||
Terminal Material Tin Plated | ||
Minimum Resistance 0.06Ω | ||
Maximum Resistance 250mΩ | ||
Power Dissipation 1.9W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
PolySwitch SMD & SMD2 Series
From TE Connectivity, these SMD and SMD 2 Series surface mount Polyswitches are compact and suitable for a variety of computer and electronics applications.
SMT footprints:
• SMD - Hold current 0.3 - 1.25A: 7555 (metric) 2920 (Imperial)
• SMD2 - Hold current 1.5 - 2.5A: 8763 (metric) 3425 (Imperial)
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Related links
- Littelfuse 1.5 A Resettable Fuse, 33V dc
- Littelfuse 1.5 A Resettable Fuse, 6.0 V dc
- Wickmann 1.5 A Resettable Fuse, 12 V dc
- Wickmann 1.5 A Resettable Fuse, 12 V
- Wickmann 2.6 A Resettable Fuse, 12 V dc
- Wickmann 2 A Resettable Fuse, 12 V dc
- Littelfuse 1.5 A Resettable Fuse, 6 V dc
- Littelfuse 1.5 A Resettable Fuse, 6V dc
