Wickmann 2 A Resettable Fuse, 12V dc
- RS Stock No.:
- 174-0710
- Mfr. Part No.:
- 1812L200/12DR
- Brand:
- Wickmann
This image is representative of the product range
Get a bulk buy discount
Add 375 more to save $24.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.21
(exc. GST)
$14.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 570 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 370 | $2.642 | $13.21 | - |
| 375 - 745 | $2.578 | $12.89 | $24.00 |
| 750 + | $2.538 | $12.69 | $78.00 |
*price indicative
- RS Stock No.:
- 174-0710
- Mfr. Part No.:
- 1812L200/12DR
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 3.5A | |
| Product Type | Resettable Fuse | |
| Voltage | 12V dc | |
| Time to Trip | 2s | |
| Current Rating | 100A | |
| Hold Current | 2A | |
| Length | 4.73mm | |
| Height | 1.2mm | |
| Width | 3.41mm | |
| Terminal Material | Solder Plated Copper | |
| Minimum Resistance | 0.02Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 70mΩ | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 1W | |
| Standards/Approvals | RoHS | |
| Fuse Speed | F | |
| Series | 1812L | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 3.5A | ||
Product Type Resettable Fuse | ||
Voltage 12V dc | ||
Time to Trip 2s | ||
Current Rating 100A | ||
Hold Current 2A | ||
Length 4.73mm | ||
Height 1.2mm | ||
Width 3.41mm | ||
Terminal Material Solder Plated Copper | ||
Minimum Resistance 0.02Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 70mΩ | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 1W | ||
Standards/Approvals RoHS | ||
Fuse Speed F | ||
Series 1812L | ||
Package Type Reel | ||
Wide range of automotive surface-mount PPTC
The 1812L series device provides surface mount overcurrent protection for applications where resettable protection is desired.
Lead-free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
