Wickmann 50 mA Resettable Fuse, 60V dc

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$12.06

(exc. GST)

$13.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,140 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 2480$0.603$12.06-
2500 - 4980$0.589$11.782%
5000 +$0.58$11.603%

*price indicative

RS Stock No.:
174-0815
Mfr. Part No.:
RF2577-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Resettable Fuse

Trip Current

100mA

Voltage

60V dc

Current Rating

40A

Time to Trip

5s

Hold Current

50mA

Length

8mm

Height

8.3mm

Width

3mm

Minimum Resistance

7.3Ω

Maximum Resistance

20Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Power Dissipation

0.22W

Standards/Approvals

RoHS, CSA, UL, TUV

Series

RXEF

Lead Orientation

Radial

COO (Country of Origin):
CN
The Littlefuse Wickmann RXEF Series, 60V DC PolySwitch lead-free radial leaded resettable PPTC device has -0. 10A trip current and 5s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.

Resettable and single-use overcurrent device

Wide range of form factor and termination methods

Devices compatible with high-volume electronics assembly

RoHS compliant

Lead-Free and Halogen-Free

  • RS Stock No. 1740834
  • Mfr. Part No. RF1864-000
Each (In a Pack of 20)
$0.838
  • RS Stock No. 1740899
  • Mfr. Part No. RF0315-000
Each (In a Pack of 10)
$0.918
  • RS Stock No. 7874268P
  • Mfr. Part No. 2920L050DR
Each (Supplied on a Reel)
$0.978
  • RS Stock No. 7874268
  • Mfr. Part No. 2920L050DR
Each (In a Pack of 5)
$0.978

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy