Wickmann 100 mA Resettable Fuse, 60V dc
- RS Stock No.:
- 174-0834
- Mfr. Part No.:
- RF1864-000
- Brand:
- Wickmann
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$16.76
(exc. GST)
$18.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $0.838 | $16.76 |
*price indicative
- RS Stock No.:
- 174-0834
- Mfr. Part No.:
- RF1864-000
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 300mA | |
| Voltage | 60V dc | |
| Current Rating | 40A | |
| Time to Trip | 5s | |
| Hold Current | 100mA | |
| Length | 4.73mm | |
| Height | 890μm | |
| Width | 3.41mm | |
| Minimum Resistance | 0.7Ω | |
| Maximum Resistance | 12.7Ω | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 0.75W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | TUV, UL, CSA, RoHS | |
| Package Size | 1812 | |
| Series | miniSMDC | |
| Fuse Speed | F | |
| Body Material | Polymer | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 300mA | ||
Voltage 60V dc | ||
Current Rating 40A | ||
Time to Trip 5s | ||
Hold Current 100mA | ||
Length 4.73mm | ||
Height 890μm | ||
Width 3.41mm | ||
Minimum Resistance 0.7Ω | ||
Maximum Resistance 12.7Ω | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 0.75W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals TUV, UL, CSA, RoHS | ||
Package Size 1812 | ||
Series miniSMDC | ||
Fuse Speed F | ||
Body Material Polymer | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The miniSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
Related links
- Wickmann 0.1 A Resettable Fuse, 60 V dc
- Nidec Components 0.1 A Resettable Fuse, 60 V
- Littelfuse 0.1 A Resettable Fuse, 60 V
- Bourns 0.1 A Resettable Fuse, 60 V
- Wickmann 0.14 A Resettable Fuse, 60 V
- Wickmann 0.14 A Resettable Fuse, 60 V dc
- Wickmann 0.05 A Resettable Fuse, 60 V dc
- Wickmann 0.1 A Resettable Fuse, 60V dc
