Littelfuse 500 mA Resettable Fuse, 60V dc
- RS Stock No.:
- 787-4268
- Mfr. Part No.:
- 2920L050DR
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.89
(exc. GST)
$5.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 260 unit(s) ready to ship from another location
- Plus 520 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $0.978 | $4.89 |
| 25 + | $0.97 | $4.85 |
*price indicative
- RS Stock No.:
- 787-4268
- Mfr. Part No.:
- 2920L050DR
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 1A | |
| Product Type | Resettable Fuse | |
| Voltage | 60V dc | |
| Current Rating | 10A | |
| Time to Trip | 4s | |
| Hold Current | 500mA | |
| Length | 7.98mm | |
| Height | 1.25mm | |
| Width | 5.44mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 0.35Ω | |
| Maximum Resistance | 1.4Ω | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 1.5W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Package Size | 2829 | |
| Package Type | Reel | |
| Series | 2920L | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 1A | ||
Product Type Resettable Fuse | ||
Voltage 60V dc | ||
Current Rating 10A | ||
Time to Trip 4s | ||
Hold Current 500mA | ||
Length 7.98mm | ||
Height 1.25mm | ||
Width 5.44mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 0.35Ω | ||
Maximum Resistance 1.4Ω | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 1.5W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Package Size 2829 | ||
Package Type Reel | ||
Series 2920L | ||
Littelfuse POLY-FUSE Resettable PTCs - 2920L Series
The Littelfuse 2920L series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Related links
- Littelfuse 0.5 A Resettable Fuse, 60 V
- Littelfuse 0.55 A Resettable Fuse, 60 V dc
- Littelfuse 0.12 A Resettable Fuse, 60 V dc
- Bourns 0.5 A Resettable Fuse, 60 V
- Wickmann 0.1 A Resettable Fuse, 60 V dc
- Nidec Components 0.5 A Resettable Fuse, 60 V
- Wickmann 0.14 A Resettable Fuse, 60 V dc
- Wickmann 0.05 A Resettable Fuse, 60 V dc
