Wickmann 50 mA Resettable Fuse, 60V dc
- RS Stock No.:
- 174-0441
- Mfr. Part No.:
- RF2577-000
- Brand:
- Wickmann
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 box of 10000 units)*
$4,116.66
(exc. GST)
$4,528.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $4,116.66 | $0.412 | - |
| 5 + | $3,705.00 | $0.371 | 9% |
*price indicative
- RS Stock No.:
- 174-0441
- Mfr. Part No.:
- RF2577-000
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 100mA | |
| Voltage | 60V dc | |
| Current Rating | 40A | |
| Time to Trip | 5s | |
| Hold Current | 50mA | |
| Length | 8mm | |
| Height | 8.3mm | |
| Width | 3mm | |
| Minimum Resistance | 7.3Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 20Ω | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.22W | |
| Standards/Approvals | RoHS, CSA, UL, TUV | |
| Lead Orientation | Radial | |
| Series | RXEF | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 100mA | ||
Voltage 60V dc | ||
Current Rating 40A | ||
Time to Trip 5s | ||
Hold Current 50mA | ||
Length 8mm | ||
Height 8.3mm | ||
Width 3mm | ||
Minimum Resistance 7.3Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 20Ω | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.22W | ||
Standards/Approvals RoHS, CSA, UL, TUV | ||
Lead Orientation Radial | ||
Series RXEF | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann RXEF Series, 60V DC PolySwitch lead-free radial leaded resettable PPTC device has -0. 10A trip current and 5s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
Related links
- Wickmann 0.05 A Resettable Fuse, 60V dc
- Wickmann 0.05 A Resettable Fuse, 15 V dc
- Wickmann 0.1 A Resettable Fuse, 60 V dc
- Wickmann 0.14 A Resettable Fuse, 60 V dc
- Wickmann 0.05 A Resettable Fuse, 15 V
- Littelfuse 0.05 A Resettable Fuse, 60 V
- Bourns 0.05 A Resettable Fuse, 60 V
- Nidec Components 0.05 A Resettable Fuse, 60 V
