Wickmann 100 mA Resettable Fuse, 60V dc
- RS Stock No.:
- 174-0817
- Mfr. Part No.:
- RF2579-000
- Brand:
- Wickmann
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0817
- Mfr. Part No.:
- RF2579-000
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 200mA | |
| Voltage | 60V dc | |
| Current Rating | 40A | |
| Time to Trip | 4s | |
| Hold Current | 100mA | |
| Length | 7.4mm | |
| Height | 11.6mm | |
| Width | 3mm | |
| Minimum Resistance | 2.5Ω | |
| Maximum Resistance | 7.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.38W | |
| Standards/Approvals | CSA, TUV, UL, RoHS | |
| Lead Orientation | Radial | |
| Series | RXEF | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 200mA | ||
Voltage 60V dc | ||
Current Rating 40A | ||
Time to Trip 4s | ||
Hold Current 100mA | ||
Length 7.4mm | ||
Height 11.6mm | ||
Width 3mm | ||
Minimum Resistance 2.5Ω | ||
Maximum Resistance 7.5Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.38W | ||
Standards/Approvals CSA, TUV, UL, RoHS | ||
Lead Orientation Radial | ||
Series RXEF | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann RXEF Series, 60V DC PolySwitch lead-free radial leaded resettable PPTC device has 0. 20A trip current and 4s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
- RS Stock No. 1740834
- Mfr. Part No. RF1864-000
Each (In a Pack of 20)
$0.838
- RS Stock No. 1740815
- Mfr. Part No. RF2577-000
Each (In a Pack of 20)
$0.603
- RS Stock No. 8951634P
- Mfr. Part No. 2016L050MR
Each (Supplied on a Reel)
$0.891
Related links
- Wickmann 0.1 A Resettable Fuse, 60 V dc
- Wickmann 0.05 A Resettable Fuse, 60V dc
- Wickmann 0.5 A Resettable Fuse, 60V dc
- Wickmann 0.1 A Resettable Fuse, 60 V
- Bourns 0.1 A Resettable Fuse, 60V
- Littelfuse 0.75 A Resettable Fuse, 60V dc
- Littelfuse 0.14 A Resettable Fuse, 60V dc
- Littelfuse 0.12 A Resettable Fuse, 60V dc












