Wickmann 500 mA Resettable Fuse, 60V dc
- RS Stock No.:
- 174-0455
- Mfr. Part No.:
- RF0315-000
- Brand:
- Wickmann
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 174-0455
- Mfr. Part No.:
- RF0315-000
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 1A | |
| Product Type | Resettable Fuse | |
| Voltage | 60V dc | |
| Current Rating | 10A | |
| Time to Trip | 4s | |
| Hold Current | 500mA | |
| Length | 7.98mm | |
| Height | 3.18mm | |
| Width | 5.44mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 0.35Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 1.4Ω | |
| Power Dissipation | 1.7W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | TUV, RoHS, CSA, UL | |
| Package Size | 2920 | |
| Series | SMD | |
| Fuse Speed | F | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 1A | ||
Product Type Resettable Fuse | ||
Voltage 60V dc | ||
Current Rating 10A | ||
Time to Trip 4s | ||
Hold Current 500mA | ||
Length 7.98mm | ||
Height 3.18mm | ||
Width 5.44mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 0.35Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 1.4Ω | ||
Power Dissipation 1.7W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals TUV, RoHS, CSA, UL | ||
Package Size 2920 | ||
Series SMD | ||
Fuse Speed F | ||
Package Type Reel | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The SMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
- RS Stock No. 1740899
- Mfr. Part No. RF0315-000
Each (In a Pack of 10)
$0.918
- RS Stock No. 7874268P
- Mfr. Part No. 2920L050DR
Each (Supplied on a Reel)
$0.978
- RS Stock No. 7874268
- Mfr. Part No. 2920L050DR
Each (In a Pack of 5)
$0.978
- RS Stock No. 6478027
- Mfr. Part No. MF-SM050-2
Each (In a Pack of 10)
$0.444
Related links
- Wickmann 0.5 A Resettable Fuse, 60V dc
- Wickmann 0.5 A Resettable Fuse, 24V dc
- Wickmann 0.5 A Resettable Fuse, 13.2 V dc
- Wickmann 0.5 A Resettable Fuse, 24 V dc
- Wickmann 0.5 A Resettable Fuse 72 V ac
- Wickmann 0.5 A Resettable Fuse 72V dc
- Wickmann 0.5 A Resettable Fuse 72 V dc
- Wickmann 0.5 A Resettable Fuse, 13.2 V










