Wickmann 150 mA Resettable Fuse, 600V ac

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
174-0467
Mfr. Part No.:
A87878-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Resettable Fuse

Trip Current

300mA

Voltage

600V ac

Current Rating

300mA

Time to Trip

1.4s

Hold Current

150mA

Length

9mm

Height

4.6mm

Width

12.5mm

Minimum Resistance

6Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

17Ω

Power Dissipation

1.4W

Maximum Operating Temperature

85°C

Standards/Approvals

CSA, RoHS, UL, TUV

Lead Orientation

Radial

Series

TRF

COO (Country of Origin):
CN
The Littlefuse Wickmann, TRF600 Series, 600V PolySwitch lead-free radial leaded resettable PPTC device for telecom protection, help meet the growing demand for resettable overcurrent protection. It helps to provide protection against damage caused by power cross and power induction surges as defined in ITU, Telcordia GR1089 and IEC 62368-1. It has holding current of 0.150A, trip current of 0.300A and max. trip time of 1.4 sec.

Resettable overcurrent protection

Surface mount, radial leaded and chip form factors

Fast time to trip

Agency recognition: UL, CSA, TUV

Resistance sorted and matched devices available

Low parasitic capacitance/flat impedance with frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy