Wickmann 1.6 A Resettable Fuse, 30V ac
- RS Stock No.:
- 174-0431
- Mfr. Part No.:
- RF2645-000
- Brand:
- Wickmann
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 174-0431
- Mfr. Part No.:
- RF2645-000
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 3.2A | |
| Voltage | 30V ac | |
| Time to Trip | 8s | |
| Current Rating | 100A | |
| Hold Current | 1.6A | |
| Length | 8.9mm | |
| Height | 15.2mm | |
| Width | 3mm | |
| Minimum Resistance | 0.03Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 110mΩ | |
| Power Dissipation | 0.9W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS, CQC, CSA, TUV | |
| Lead Orientation | Radial | |
| Series | RUEF | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 3.2A | ||
Voltage 30V ac | ||
Time to Trip 8s | ||
Current Rating 100A | ||
Hold Current 1.6A | ||
Length 8.9mm | ||
Height 15.2mm | ||
Width 3mm | ||
Minimum Resistance 0.03Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 110mΩ | ||
Power Dissipation 0.9W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS, CQC, CSA, TUV | ||
Lead Orientation Radial | ||
Series RUEF | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann RUEF Series, 30V DC PolySwitch lead-free radial leaded resettable PPTC device has 3. 20A trip current and 8s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
