Wickmann 2.5 A Resettable Fuse, 30V ac

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
174-0427
Mfr. Part No.:
RF2626-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

5A

Product Type

Resettable Fuse

Voltage

30V ac

Current Rating

100A

Time to Trip

10.3s

Hold Current

2.5A

Length

11.4mm

Height

18.3mm

Width

3mm

Minimum Resistance

0.02Ω

Maximum Resistance

70mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Power Dissipation

1.2W

Standards/Approvals

RoHS, TUV, UL, CSA, CQC

Series

RUEF

Lead Orientation

Radial

COO (Country of Origin):
CN
The Littlefuse Wickmann RUEF Series, 30V DC PolySwitch lead-free radial leaded resettable PPTC device has 5A trip current and 10. 3s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.

Resettable and single-use overcurrent device

Wide range of form factor and termination methods

Devices compatible with high-volume electronics assembly

RoHS compliant

Lead-Free and Halogen-Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy