Wickmann 1.1 A Resettable Fuse, 72 V ac, 72V dc
- RS Stock No.:
- 174-0863
- Mfr. Part No.:
- RF2623-000
- Brand:
- Wickmann
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $75.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$22.98
(exc. GST)
$25.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 320 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 2480 | $1.149 | $22.98 | - |
| 2500 - 4980 | $1.119 | $22.38 | $75.00 |
| 5000 + | $1.101 | $22.02 | $240.00 |
*price indicative
- RS Stock No.:
- 174-0863
- Mfr. Part No.:
- RF2623-000
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 2.2A | |
| Voltage | 72V ac, 72V ac | |
| Time to Trip | 8.2s | |
| Current Rating | 40A | |
| Hold Current | 1.1A | |
| Length | 12.8mm | |
| Height | 17.5mm | |
| Width | 3mm | |
| Minimum Resistance | 0.15Ω | |
| Maximum Resistance | 380mΩ | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 1.5W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, CSA, TUV, RoHS | |
| Series | RXEF | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 2.2A | ||
Voltage 72V ac, 72V ac | ||
Time to Trip 8.2s | ||
Current Rating 40A | ||
Hold Current 1.1A | ||
Length 12.8mm | ||
Height 17.5mm | ||
Width 3mm | ||
Minimum Resistance 0.15Ω | ||
Maximum Resistance 380mΩ | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 1.5W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, CSA, TUV, RoHS | ||
Series RXEF | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann RXEF Series, 72V DC PolySwitch lead-free radial leaded resettable PPTC device has 2. 20A trip current and 8. 2s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
- RS Stock No. 1740800
- Mfr. Part No. RF2640-000
Each (In a Pack of 10)
$1.146
- RS Stock No. 1740806
- Mfr. Part No. RF2630-000
Each (In a Pack of 10)
$0.841
- RS Stock No. 1740871
- Mfr. Part No. RF2567-000
Each (In a Pack of 20)
$0.868
- RS Stock No. 1740799
- Mfr. Part No. RF2565-000
Each (In a Pack of 20)
$0.885
Related links
- Wickmann 1.1 A Resettable Fuse 72 V dc
- Wickmann 0.75 A Resettable Fuse 72V dc
- Wickmann 0.2 A Resettable Fuse 72V dc
- Wickmann 0.3 A Resettable Fuse 72V dc
- Wickmann 1.35 A Resettable Fuse 72V dc
- Wickmann 0.5 A Resettable Fuse 72V dc
- Wickmann 0.65 A Resettable Fuse 72V dc
- Wickmann 0.5 A Resettable Fuse 72 V ac












