Wickmann 650 mA Resettable Fuse, 72 V ac, 72V dc
- RS Stock No.:
- 174-0828
- Mfr. Part No.:
- RF2568-000
- Brand:
- Wickmann
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$21.78
(exc. GST)
$23.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 2480 | $1.089 | $21.78 | - |
| 2500 - 4980 | $1.062 | $21.24 | 2% |
| 5000 + | $1.045 | $20.90 | 4% |
*price indicative
- RS Stock No.:
- 174-0828
- Mfr. Part No.:
- RF2568-000
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 1.3A | |
| Voltage | 72V ac, 72V ac | |
| Current Rating | 40A | |
| Time to Trip | 5.3s | |
| Hold Current | 650mA | |
| Length | 9.4mm | |
| Height | 14.5mm | |
| Width | 3mm | |
| Minimum Resistance | 0.31Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 720mΩ | |
| Power Dissipation | 0.88W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, UL, RoHS, TUV | |
| Series | RXEF | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 1.3A | ||
Voltage 72V ac, 72V ac | ||
Current Rating 40A | ||
Time to Trip 5.3s | ||
Hold Current 650mA | ||
Length 9.4mm | ||
Height 14.5mm | ||
Width 3mm | ||
Minimum Resistance 0.31Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 720mΩ | ||
Power Dissipation 0.88W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, UL, RoHS, TUV | ||
Series RXEF | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann RXEF Series, 72V DC PolySwitch lead-free radial leaded resettable PPTC device has 1. 30A trip current and 5. 3s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
Related links
- Wickmann 0.75 A Resettable Fuse 72V dc
- Wickmann 0.2 A Resettable Fuse 72V dc
- Wickmann 0.3 A Resettable Fuse 72V dc
- Wickmann 1.35 A Resettable Fuse 72V dc
- Wickmann 1.1 A Resettable Fuse 72V dc
- Wickmann 0.5 A Resettable Fuse 72V dc
- Wickmann 0.65 A Resettable Fuse 72 V ac
- Schurter Non-Resettable Fuse 25A 72V dc
