Wickmann 9 A Resettable Fuse, 30V ac
- RS Stock No.:
- 174-0421
- Mfr. Part No.:
- RF2723-000
- Brand:
- Wickmann
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 174-0421
- Mfr. Part No.:
- RF2723-000
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 18A | |
| Product Type | Resettable Fuse | |
| Voltage | 30V ac | |
| Current Rating | 100A | |
| Time to Trip | 20s | |
| Hold Current | 9A | |
| Length | 24.1mm | |
| Height | 29mm | |
| Width | 3mm | |
| Minimum Resistance | 0.005Ω | |
| Maximum Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 4.2W | |
| Standards/Approvals | UL, CQC, RoHS, CSA, TUV | |
| Series | RUEF | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 18A | ||
Product Type Resettable Fuse | ||
Voltage 30V ac | ||
Current Rating 100A | ||
Time to Trip 20s | ||
Hold Current 9A | ||
Length 24.1mm | ||
Height 29mm | ||
Width 3mm | ||
Minimum Resistance 0.005Ω | ||
Maximum Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 4.2W | ||
Standards/Approvals UL, CQC, RoHS, CSA, TUV | ||
Series RUEF | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann RUEF Series, 30V DC PolySwitch lead-free radial leaded resettable PPTC device has 18A trip current and 20s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
