Wickmann 1.6 A Resettable Fuse, 72V ac

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
174-0420
Mfr. Part No.:
RF2637-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

3.2A

Product Type

Resettable Fuse

Voltage

72V ac

Current Rating

40A

Time to Trip

11.4s

Hold Current

1.6A

Length

16.3mm

Height

20.8mm

Width

3mm

Minimum Resistance

0.09Ω

Maximum Resistance

220mΩ

Minimum Operating Temperature

-40°C

Power Dissipation

1.9W

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, CSA, UL, TUV

Lead Orientation

Radial

Series

RXEF

COO (Country of Origin):
CN
The Littlefuse Wickmann RXEF Series, 72V DC PolySwitch lead-free radial leaded resettable PPTC device has 3. 20A trip current and 11. 4s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.

Resettable and single-use overcurrent device

Wide range of form factor and termination methods

Devices compatible with high-volume electronics assembly

RoHS compliant

Lead-Free and Halogen-Free

  • RS Stock No. 1740795
  • Mfr. Part No. RF2637-000
Each (In a Pack of 20)
$1.005
  • RS Stock No. 6478689
  • Mfr. Part No. MF-RX160/72-0
Each (In a Pack of 10)
$0.563
  • RS Stock No. 6478689P
  • Mfr. Part No. MF-RX160/72-0
Each (Supplied in a Bag)
$0.563
  • RS Stock No. 5176708P
  • Mfr. Part No. RXEF160
Each (Supplied in a Bag)
$0.732

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy