Wickmann 3 A Resettable Fuse, 30 V ac, 30V dc
- RS Stock No.:
- 174-0422
- Mfr. Part No.:
- RF2611-000
- Brand:
- Wickmann
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 box of 10000 units)*
$4,662.86
(exc. GST)
$5,129.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $4,662.86 | $0.466 | - |
| 5 + | $4,196.55 | $0.42 | 10% |
*price indicative
- RS Stock No.:
- 174-0422
- Mfr. Part No.:
- RF2611-000
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 6A | |
| Product Type | Resettable Fuse | |
| Voltage | 30V ac, 30V ac | |
| Current Rating | 100A | |
| Time to Trip | 10.8s | |
| Hold Current | 3A | |
| Length | 11.4mm | |
| Height | 16.5mm | |
| Width | 3mm | |
| Minimum Resistance | 0.02Ω | |
| Maximum Resistance | 80mΩ | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 2W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | TUV, CSA, CQC, UL, RoHS | |
| Series | RUEF | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 6A | ||
Product Type Resettable Fuse | ||
Voltage 30V ac, 30V ac | ||
Current Rating 100A | ||
Time to Trip 10.8s | ||
Hold Current 3A | ||
Length 11.4mm | ||
Height 16.5mm | ||
Width 3mm | ||
Minimum Resistance 0.02Ω | ||
Maximum Resistance 80mΩ | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 2W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals TUV, CSA, CQC, UL, RoHS | ||
Series RUEF | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann RUEF Series, 30V DC PolySwitch lead-free radial leaded resettable PPTC device has 6A trip current and 10. 8s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
