Littelfuse 3 A Resettable Fuse, 60V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.08

(exc. GST)

$11.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 440 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 140$1.008$10.08
150 - 490$0.991$9.91
500 - 990$0.956$9.56
1000 - 2490$0.935$9.35
2500 +$0.916$9.16

*price indicative

RS Stock No.:
712-7506
Mfr. Part No.:
RKEF300
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Resettable Fuse

Trip Current

6A

Voltage

60V

Current Rating

40A

Time to Trip

19.8s

Hold Current

3A

Length

16.5mm

Height

21.2mm

Width

3mm

Minimum Resistance

0.03Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

80mΩ

Maximum Operating Temperature

60°C

Power Dissipation

3.2W

Standards/Approvals

UL, TUV, RoHS, CSA

Series

RKEF

Lead Orientation

Radial

COO (Country of Origin):
CN

Tyco PolySwitch™ PTC Devices RKEF Series


PCB Wire Ended


All are UL, CSA, TUV approved

Protection of electrical and electronic circuits against excessive currents

Rapid switch from low resistance state to very high resistance with electrical overload or short circuit

Quick and automatic reset and return to low resistance state when fault condition corrected and power removed

Features:


Automatically resets itself thousands of times

Maintenance free

Small size and no fuseholder required

Main applications:


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy