Wickmann 4 A Resettable Fuse, 30V ac

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.67

(exc. GST)

$13.94

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 270 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 2490$1.267$12.67-
2500 - 4990$1.237$12.372%
5000 +$1.219$12.193%

*price indicative

RS Stock No.:
174-0845
Mfr. Part No.:
RF2561-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

8A

Product Type

Resettable Fuse

Voltage

30V ac

Time to Trip

12.7s

Current Rating

100A

Hold Current

4A

Length

14mm

Height

19.3mm

Width

3mm

Minimum Resistance

0.01Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

50mΩ

Maximum Operating Temperature

85°C

Power Dissipation

2.5W

Standards/Approvals

TUV, RoHS, CSA, CQC, UL

Series

RUEF

Lead Orientation

Radial

COO (Country of Origin):
CN
The Littlefuse Wickmann RUEF Series, 30V PolySwitch lead-free radial leaded resettable PPTC device has 8A trip current and 12. 7s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.

Resettable and single-use overcurrent device

Wide range of form factor and termination methods

Devices compatible with high-volume electronics assembly

RoHS compliant

Lead-Free and Halogen-Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy