Wickmann 2.5 A Resettable Fuse, 30V ac
- RS Stock No.:
- 174-0856
- Mfr. Part No.:
- RF2626-000
- Brand:
- Wickmann
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$12.74
(exc. GST)
$14.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 580 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $0.637 | $12.74 |
*price indicative
- RS Stock No.:
- 174-0856
- Mfr. Part No.:
- RF2626-000
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 5A | |
| Product Type | Resettable Fuse | |
| Voltage | 30V ac | |
| Time to Trip | 10.3s | |
| Current Rating | 100A | |
| Hold Current | 2.5A | |
| Length | 11.4mm | |
| Height | 18.3mm | |
| Width | 3mm | |
| Minimum Resistance | 0.02Ω | |
| Maximum Resistance | 70mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 1.2W | |
| Standards/Approvals | RoHS, TUV, UL, CSA, CQC | |
| Lead Orientation | Radial | |
| Series | RUEF | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 5A | ||
Product Type Resettable Fuse | ||
Voltage 30V ac | ||
Time to Trip 10.3s | ||
Current Rating 100A | ||
Hold Current 2.5A | ||
Length 11.4mm | ||
Height 18.3mm | ||
Width 3mm | ||
Minimum Resistance 0.02Ω | ||
Maximum Resistance 70mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 1.2W | ||
Standards/Approvals RoHS, TUV, UL, CSA, CQC | ||
Lead Orientation Radial | ||
Series RUEF | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann RUEF Series, 30V DC PolySwitch lead-free radial leaded resettable PPTC device has 5A trip current and 10. 3s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
