Wickmann Resettable Fuse, 250V
- RS Stock No.:
- 174-0313
- Mfr. Part No.:
- 0242.200UR
- Brand:
- Wickmann
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$3,186.50
(exc. GST)
$3,505.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $6.373 | $3,186.50 | - |
| 1000 - 1500 | $6.233 | $3,116.50 | 2% |
| 2000 + | $6.099 | $3,049.50 | 4% |
*price indicative
- RS Stock No.:
- 174-0313
- Mfr. Part No.:
- 0242.200UR
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 200mA | |
| Product Type | Resettable Fuse | |
| Voltage | 250V | |
| Current Rating | 200mA | |
| Length | 3.02mm | |
| Width | 8.4mm | |
| Maximum Resistance | 2.68Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 242 | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 200mA | ||
Product Type Resettable Fuse | ||
Voltage 250V | ||
Current Rating 200mA | ||
Length 3.02mm | ||
Width 8.4mm | ||
Maximum Resistance 2.68Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 242 | ||
Package Type Reel | ||
- COO (Country of Origin):
- CN
The 242 Series hazardous area barrier network fuse offers a range of fuses designed to enable greater safety operating electronic equipment within potentially explosive environments.
High interrupting rating
Available in both axial and surface mount.
- RS Stock No. 1740679
- Mfr. Part No. 0242.200UR
Each (In a Pack of 5)
$9.534
- RS Stock No. 1740683
- Mfr. Part No. 0473003.MRT1L
Each (In a Pack of 5)
$3.284
- RS Stock No. 1740694
- Mfr. Part No. 0459003.UR
Each (In a Pack of 10)
$2.185
- RS Stock No. 1740696
- Mfr. Part No. 0460002.UR
Each (In a Pack of 5)
$4.598
Related links
- Wickmann Resettable Fuse, 250V
- SIBA Non-Resettable Fuse 250 mA, 250 V
- Littelfuse Non-Resettable Fuse 250 mA, 250 V
- Phoenix Contact Non-Resettable Fuse 250 mA, 250 V
- Schurter Non-Resettable Fuse 250 mA, 125 V ac/dc
- Wickmann Non-Resettable Fuse 250 V ac
- Phoenix Contact Non-Resettable Fuse 200 mA, 250 V
- Wickmann Non-Resettable Fuse 250 V ac











