Wickmann Resettable Fuse, 125V
- RS Stock No.:
- 174-0683
- Mfr. Part No.:
- 0473003.MRT1L
- Brand:
- Wickmann
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.42
(exc. GST)
$18.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 205 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $3.284 | $16.42 |
| 250 - 495 | $3.22 | $16.10 |
| 500 + | $3.16 | $15.80 |
*price indicative
- RS Stock No.:
- 174-0683
- Mfr. Part No.:
- 0473003.MRT1L
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 3A | |
| Voltage | 125V | |
| Current Rating | 375mA, 7mA | |
| Length | 3.43mm | |
| Width | 7.11mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Operating Temperature | -55°C | |
| Maximum Resistance | 38mΩ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, Halogen Free, 29862, E10480, PSE-NBK200416-JP1021 | |
| Series | 473 | |
| Package Type | Axial Leaded & Cartridge | |
| Fuse Speed | T | |
| Body Material | Epoxy Coated | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 3A | ||
Voltage 125V | ||
Current Rating 375mA, 7mA | ||
Length 3.43mm | ||
Width 7.11mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Operating Temperature -55°C | ||
Maximum Resistance 38mΩ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, Halogen Free, 29862, E10480, PSE-NBK200416-JP1021 | ||
Series 473 | ||
Package Type Axial Leaded & Cartridge | ||
Fuse Speed T | ||
Body Material Epoxy Coated | ||
The PICO® II Slo-Blo® Fuse combines time-delay performance characteristics with the proven reliability of a PICO® Fuse
Enhanced inrush withstand
Small size
Wide range of current ratings (375mA - 7A)
Wide operating temperature range
Low temperature de-rating
- RS Stock No. 1740694
- Mfr. Part No. 0459003.UR
Each (In a Pack of 10)
$2.185
- RS Stock No. 1740696
- Mfr. Part No. 0460002.UR
Each (In a Pack of 5)
$4.598
- RS Stock No. 1740703
- Mfr. Part No. 046002.5UR
Each (In a Pack of 5)
$4.694
- RS Stock No. 1740679
- Mfr. Part No. 0242.200UR
Each (In a Pack of 5)
$9.534












