Wickmann Resettable Fuse, 125V
- RS Stock No.:
- 174-0694
- Mfr. Part No.:
- 0459003.UR
- Brand:
- Wickmann
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$21.85
(exc. GST)
$24.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 360 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.185 | $21.85 |
*price indicative
- RS Stock No.:
- 174-0694
- Mfr. Part No.:
- 0459003.UR
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 3A | |
| Voltage | 125V | |
| Current Rating | 62mA, 5mA | |
| Length | 7.24mm | |
| Height | 3.05mm | |
| Width | 4.32mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Operating Temperature | -55°C | |
| Maximum Resistance | 0.029Ω | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, MIL-STD-202 | |
| Package Size | 4.32 x 8.26 mm | |
| Package Type | Surface Mount | |
| Series | 459 | |
| Fuse Speed | FF | |
| Body Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 3A | ||
Voltage 125V | ||
Current Rating 62mA, 5mA | ||
Length 7.24mm | ||
Height 3.05mm | ||
Width 4.32mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Operating Temperature -55°C | ||
Maximum Resistance 0.029Ω | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, MIL-STD-202 | ||
Package Size 4.32 x 8.26 mm | ||
Package Type Surface Mount | ||
Series 459 | ||
Fuse Speed FF | ||
Body Material Thermoplastic | ||
The 459 Series Very Fast-Acting SMF is based on Littelfuse PICO® fuse through-hole technology, though offered in a surface mount package.
Features:
Very Fast-Acting
Wide current rating range: 62mA to 5A
Wide operating temperature range
Low temperature rerating
Applications:
Wireless basestation
Network equipment
Telecom equipment
