Wickmann Resettable Fuse, 250V

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$47.67

(exc. GST)

$52.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$9.534$47.67

*price indicative

RS Stock No.:
174-0679
Distrelec Article No.:
304-38-457
Mfr. Part No.:
0242.200UR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Resettable Fuse

Trip Current

200mA

Voltage

250V

Current Rating

200mA

Length

3.02mm

Width

8.4mm

Maximum Resistance

2.68Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Package Type

Reel

Series

242

COO (Country of Origin):
PH
The 242 Series hazardous area barrier network fuse offers a range of fuses designed to enable greater safety operating electronic equipment within potentially explosive environments.

High interrupting rating

Available in both axial and surface mount.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy