Molex Mini-Fit Pre-Crimped Lead Pigtail, 75 mm, Black

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $50.50

View bulk pricing options

Subtotal (1 bag of 100 units)*

$111.40

(exc. GST)

$122.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400$1.114$111.40-
500 +$1.013$101.30$50.50

*price indicative

RS Stock No.:
263-6832
Mfr. Part No.:
219671-1111
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

219671

Voltage

600V ac, 600V ac

Cable Length

75mm

Jacket Colour

Black

Connector Type A

Mini-Fit

Connector Type B

Pigtail

Standards/Approvals

EU RoHS China RoHS Compliant

Wire Size

18AWG

Molex 219671 Series Pre-Crimped Lead, 18AWG Wire size, 75mm Cable Length - 219671-1111


This pre-crimped lead is designed for use with Molex Mini-Fit connectors, providing reliable electrical connections in various applications. Featuring a length of 75mm, this lead accommodates an 18AWG wire size and integrates female crimp terminals for seamless connectivity. With tin plating, it ensures excellent conductivity and durability, making it ideal for high current wiring solutions.

Features & Benefits


• Designed for easy connection with Mini-Fit Sigma and pigtail

• Supports a current rating of 11.2A for robust performance

• Utilises UL11028 wire specifications for enhanced reliability

• Black sheath colour provides a professional appearance

• Tin plating reduces corrosion for long-term use

• Single-ended design simplifies installation in tight spaces

Applications


• Used with Mini-Fit TPA2/Sigma receptacle housings

• Suitable for power distribution in automation systems

• Ideal for wire-to-board and wire-to-wire connections

• Utilised in electrical control panels for efficient connectivity

• Applicable in automotive and machinery wiring projects

What current capacity does this lead support during operation?


It can handle a maximum current rating of 11.5A per contact, making it suitable for various power applications while ensuring a secure connection.

What is the significance of tin plating in this lead?


Tin plating enhances the lead's conductivity and provides resistance against corrosion, thereby prolonging its lifespan and ensuring reliable performance.

What configurations can this lead be integrated into?


The lead is suitable for single-ended applications, making it easy to incorporate into existing systems requiring Mini-Fit connectors.

How does the wire insulation diameter affect installation?


The insulation diameter, ranging from 1.98mm to 2.55mm, allows for compatibility with various connector housings, ensuring a snug fit without compromising signal integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy