Wickmann PC Board Non Resettable Fuse, Radial 1.6A, 250V ac
- RS Stock No.:
- 226-0951
- Mfr. Part No.:
- 3721160000
- Brand:
- Wickmann
330 In AU stock for next working day delivery
530 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $0.624
You pay
$0.451
(exc. GST)
$0.496
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 140 | $0.451 | $4.51 |
150 - 490 | $0.439 | $4.39 |
500 - 990 | $0.429 | $4.29 |
1000 - 4990 | $0.415 | $4.15 |
5000 + | $0.341 | $3.41 |
*price indicative
- RS Stock No.:
- 226-0951
- Mfr. Part No.:
- 3721160000
- Brand:
- Wickmann
Related links
- Wickmann PC Board Non Resettable Fuse, Radial 1.6A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 1.6A, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 1.6A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 1.6A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 1.6A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 1.6A, 250V
- Wickmann PC Board Non Resettable Fuse, Radial 2.5A, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 1A, 250V ac