Wickmann Resettable Fuse, 125V
- RS Stock No.:
- 174-0696
- Mfr. Part No.:
- 0460002.UR
- Brand:
- Wickmann
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.99
(exc. GST)
$25.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $4.598 | $22.99 |
| 125 - 245 | $4.484 | $22.42 |
| 250 + | $4.412 | $22.06 |
*price indicative
- RS Stock No.:
- 174-0696
- Mfr. Part No.:
- 0460002.UR
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 2A | |
| Voltage | 125V | |
| Current Rating | 375mA, 5mA | |
| Length | 7.24mm | |
| Height | 3.05mm | |
| Width | 4.32mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Operating Temperature | -55°C | |
| Maximum Resistance | 72mΩ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | MIL-STD-202, RoHS | |
| Package Size | 7.24 x 2.97 x 1.65 mm | |
| Fuse Speed | T | |
| Package Type | Surface Mount | |
| Series | 460 | |
| Body Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 2A | ||
Voltage 125V | ||
Current Rating 375mA, 5mA | ||
Length 7.24mm | ||
Height 3.05mm | ||
Width 4.32mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Operating Temperature -55°C | ||
Maximum Resistance 72mΩ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals MIL-STD-202, RoHS | ||
Package Size 7.24 x 2.97 x 1.65 mm | ||
Fuse Speed T | ||
Package Type Surface Mount | ||
Series 460 | ||
Body Material Thermoplastic | ||
- COO (Country of Origin):
- CN
The 460 Series Slo-Blo® SMF is based on Littelfuse PICO® fuse through-hole technology, though offered in a surface mount package.
Features:
Slow-Blow
High inrush current withstand capability
Wide current rating range: 0.375A to 5A
Wide operating temperature range
Applications:
Wireless basestation
Network equipment
Telecom equipment
