Cynergy3 PCB Reed Relay, 24V dc Coil, SPNC, 7000V dc Max, 2A Max, 925 Ω
- RS Stock No.:
- 189-2432
- Mfr. Part No.:
- DBT72475FU
- Brand:
- Cynergy3
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 189-2432
- Mfr. Part No.:
- DBT72475FU
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Reed Relay | |
| Contact Configuration | SPNC | |
| Mount Type | PCB | |
| Coil Power | 50W | |
| Terminal Type | PCB Terminal | |
| Coil Resistance | 925Ω | |
| Operating Time | 2ms | |
| Switching Power | 50W | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 60mm | |
| Height | 18.5mm | |
| Series | DBT | |
| Standards/Approvals | UR | |
| Isolation Coil To Contact | 17kV | |
| Contact Resistance | 250mΩ | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Reed Relay | ||
Contact Configuration SPNC | ||
Mount Type PCB | ||
Coil Power 50W | ||
Terminal Type PCB Terminal | ||
Coil Resistance 925Ω | ||
Operating Time 2ms | ||
Switching Power 50W | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 60mm | ||
Height 18.5mm | ||
Series DBT | ||
Standards/Approvals UR | ||
Isolation Coil To Contact 17kV | ||
Contact Resistance 250mΩ | ||
Latching No | ||
- COO (Country of Origin):
- GB
Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with Tungsten or Rhodium contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies. The Tungsten contact relays can switch high voltages, up to 7000Vdc/ac peak to peak PCB or Panel Mount, via Nylon studs, versions are available. Connection options, for the HV, include PCB, solder turret(wire wrap), flying lead and 0.25 spade terminals.
Choice of 10kV, 7.5kV or 5kV isolation
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics
Related links
- Sensata / Cynergy3 PCB Reed Relay SPNC 2 A Max, 925 Ω
- Sensata / Cynergy3 PCB Reed Relay SPNC 2 A Max, 240 Ω
- Sensata / Cynergy3 PCB Reed Relay SPNC 2 A Max, 38 Ω
- Sensata / Cynergy3 Panel Reed Relay SPNC 2 A Max, 925 Ω
- Sensata / Cynergy3 PCB Reed Relay SPNC 3 A Max, 925 Ω
- Sensata / Cynergy3 PCB Reed Relay SPNC, 925 Ω
- Sensata / Cynergy3 Panel Reed Relay SPNC 2 A Max, 240 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 3 A Max, 780 Ω
