Cynergy3 PCB Reed Relay, 24V dc Coil, SPST, 7000V dc Max, 3A Max, 780 Ω
- RS Stock No.:
- 124-5110
- Mfr. Part No.:
- DAT72410FU/RS
- Brand:
- Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-5110
- Mfr. Part No.:
- DAT72410FU/RS
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Contact Configuration | SPST | |
| Product Type | Reed Relay | |
| Mount Type | PCB | |
| Coil Power | 50W | |
| Coil Resistance | 780Ω | |
| Minimum Operating Temperature | -20°C | |
| Operating Time | 3ms | |
| Switching Power | 50W | |
| Maximum Operating Temperature | 70°C | |
| Height | 18.5mm | |
| Series | DA (UL) | |
| Standards/Approvals | ISO9001 CERTIFIED, UL Approved | |
| Length | 60mm | |
| Isolation Coil To Contact | 17kV | |
| Latching | No | |
| Contact Resistance | 250mΩ | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Contact Configuration SPST | ||
Product Type Reed Relay | ||
Mount Type PCB | ||
Coil Power 50W | ||
Coil Resistance 780Ω | ||
Minimum Operating Temperature -20°C | ||
Operating Time 3ms | ||
Switching Power 50W | ||
Maximum Operating Temperature 70°C | ||
Height 18.5mm | ||
Series DA (UL) | ||
Standards/Approvals ISO9001 CERTIFIED, UL Approved | ||
Length 60mm | ||
Isolation Coil To Contact 17kV | ||
Latching No | ||
Contact Resistance 250mΩ | ||
- COO (Country of Origin):
- GB
Cynergy 3 DA (UL) Series Reed Relay
The UL approved reed relays have very high isolation voltages. UL reed relays are ideal for applications that require high reliability, these include cardiac defibrillators, test equipment and high voltage power supplies.
Features and Benefits
10kV isolation
Low contact resistance
Panel mount or PCB
HV connections through Flying Leads, Solder Turret (wire wrap) or 1/4inch Spade Terminals
AC characteristics
Cynergy3 DA (UL) Series Reed Relay
Note
The rhodium contact relays have low contact resistance, the tungsten contact relays can switch to higher voltages.
Approvals
UL
- RS Stock No. 1245101
- Mfr. Part No. DAT72410U/RS
Each
$88.40
- RS Stock No. 1892228
- Mfr. Part No. DAR72475SU
1 Box of 20
$1,650.72
- RS Stock No. 1892231
- Mfr. Part No. DAT72475SU
1 Box of 20
$1,721.40
- RS Stock No. 5111313
- Mfr. Part No. DAT72410
Each
$75.22
Related links
- Sensata / Cynergy3 PCB Reed Relay SPST 3 A Max, 780 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 2 A Max, 780 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 3 A Max, 150 Ω
- Sensata / Cynergy3 PCB Reed Relay SPNC 2 A Max, 925 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 1 A Max, 1550 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 1 A Max, 1550 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 1 A Max, 1000 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 3 A Max, 780 Ω











