Recently searched

    Phoenix Contact 3RS7005 Series Signal Conditioner, RTD Input, Current, Voltage Output, 24V dc Supply

    Subtotal (1 unit)**

    $573.29

    (exc. GST)

    $630.62

    (inc. GST)

    Add to Basket
    Select or type quantity
    17 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$573.29

    **price indicative

    RS Stock No.:
    652-8582
    Distrelec Article No.:
    176-89-721
    Mfr. Part No.:
    2864370
    Brand:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Module Type

    Temperature Converter

    Input Signal Type

    RTD

    Output Signal Type

    Current, Voltage

    Input Range

    -50 → 200°C

    Output Range

    0 → 10 V, 0 → 20mA

    Supply Voltage

    24V dc

    Mounting Type

    DIN Rail Mount

    Operating Temperature Range

    -20 → +65°C

    Series

    3RS7005

    Maximum Operating Temperature

    +65°C

    Minimum Operating Temperature

    -20°C

    Related links