Maxim Integrated MAX487CSA+ Line Transceiver, 3 State, 8-Pin SOIC
- RS Stock No.:
- 190-0843
- Mfr. Part No.:
- MAX487CSA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$44.15
(exc. GST)
$48.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 left, ready to ship from another location
- Final 1,710 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $8.83 | $44.15 |
*price indicative
- RS Stock No.:
- 190-0843
- Mfr. Part No.:
- MAX487CSA+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Driver & Receiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | -8V | |
| Maximum High Level Output Current | -4mA | |
| Maximum Supply Voltage | 12.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 4mA | |
| Maximum Operating Temperature | 70°C | |
| Width | 6.2mm | |
| Series | MAX487 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.75mm | |
| Supply Current | 400μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Driver & Receiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage -8V | ||
Maximum High Level Output Current -4mA | ||
Maximum Supply Voltage 12.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 4mA | ||
Maximum Operating Temperature 70°C | ||
Width 6.2mm | ||
Series MAX487 | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.75mm | ||
Supply Current 400μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated
RS-485 Line Drivers and Receivers
Note
Related links
- Maxim Integrated Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX3462ESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX13487EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX13485EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX3485EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX488ESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX3488AEGSA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX487EESA+ Line Transceiver 8-Pin SOIC
