Cynergy3 PCB Reed Relay, 12V dc Coil, SPNC, 7000V dc Max, 2A Max, 240 Ω
- RS Stock No.:
- 511-1335
- Distrelec Article No.:
- 304-00-810
- Mfr. Part No.:
- DBT71210
- Brand:
- Cynergy3
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$92.84
(exc. GST)
$102.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 18 November 2026
- Plus 20 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $92.84 |
| 100 - 249 | $91.74 |
| 250 - 499 | $89.59 |
| 500 + | $87.19 |
*price indicative
- RS Stock No.:
- 511-1335
- Distrelec Article No.:
- 304-00-810
- Mfr. Part No.:
- DBT71210
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Reed Relay | |
| Contact Configuration | SPNC | |
| Mount Type | PCB | |
| Coil Power | 50W | |
| Coil Resistance | 240Ω | |
| Terminal Type | Solder | |
| Operating Time | 2ms | |
| Minimum Operating Temperature | -20°C | |
| Switching Power | 50W | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UR | |
| Series | DBT | |
| Height | 18.5mm | |
| Length | 60mm | |
| Isolation Coil To Contact | 10kV ac/dc | |
| Contact Resistance | 250mΩ | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Reed Relay | ||
Contact Configuration SPNC | ||
Mount Type PCB | ||
Coil Power 50W | ||
Coil Resistance 240Ω | ||
Terminal Type Solder | ||
Operating Time 2ms | ||
Minimum Operating Temperature -20°C | ||
Switching Power 50W | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UR | ||
Series DBT | ||
Height 18.5mm | ||
Length 60mm | ||
Isolation Coil To Contact 10kV ac/dc | ||
Contact Resistance 250mΩ | ||
Latching No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 PCB Reed Relay, 12V DC Coil Voltage, 50W - D Series - DBT71210
Use this reed relay from Sensata Cynergy3 to streamline the switching control of your electrical circuits. It has a fast operating time of just 2ms for situations where a rapid response is critical. This unit features an SPNC (single pole normally closed) configuration, so activating the relay disconnects the circuit for use in emergency situations. The contacts are made from tungsten for high-voltage conductivity and resistance to corrosion. You'll find reed relays like this one used for electrical testing and heavy-duty industrial systems.
Features & Benefits
• Wide operating temperature range of -20°C to +70°C for use in extreme environments
• Compact dimensions of 60 (length) x 15.8 (width) x 18.5mm (height) for use in areas where space is limited
• Maximum switching voltage of 7000V AC/DC (alternating current/direct current) for use in high-voltage applications
• Long lifespan of one million electrical cycles for long-lasting, reliable use
How do I mount this reed relay?
This reed relay is designed for mounting on a PCB (printed circuit board). It features through-hole terminals for a secure and simple attachment.
Related links
- Sensata / Cynergy3 PCB Reed Relay SPNC 2 A Max, 240 Ω
- Sensata / Cynergy3 PCB Reed Relay SPNC 2 A Max, 38 Ω
- Sensata / Cynergy3 PCB Reed Relay SPNC 2 A Max, 925 Ω
- Sensata / Cynergy3 Panel Reed Relay SPNC 2 A Max, 240 Ω
- Sensata / Cynergy3 PCB Reed Relay SPNC 3 A Max, 240 Ω
- Sensata / Cynergy3 PCB Reed Relay SPNC, 240 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 2 A Max, 150 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 3 A Max, 150 Ω
