Cynergy3 PCB Reed Relay, 12V dc Coil, SPST, 350V dc Max, 1A Max, 1000 Ω
- RS Stock No.:
- 124-5127
- Mfr. Part No.:
- S2-12EU/RS
- Brand:
- Cynergy3
Subtotal (1 unit)*
$34.72
(exc. GST)
$38.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.72 |
*price indicative
- RS Stock No.:
- 124-5127
- Mfr. Part No.:
- S2-12EU/RS
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Contact Configuration | SPST | |
| Product Type | Reed Relay | |
| Mount Type | PCB | |
| Coil Power | 100VA | |
| Terminal Type | Axial | |
| Coil Resistance | 1000Ω | |
| Switching Power | 100VA | |
| Minimum Operating Temperature | -40°C | |
| Operating Time | 1ms | |
| Maximum Operating Temperature | 85°C | |
| Series | S2 (UL) | |
| Standards/Approvals | UR | |
| Length | 22.86mm | |
| Height | 4mm | |
| Isolation Coil To Contact | 1kV dc | |
| Contact Resistance | 100mΩ | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Contact Configuration SPST | ||
Product Type Reed Relay | ||
Mount Type PCB | ||
Coil Power 100VA | ||
Terminal Type Axial | ||
Coil Resistance 1000Ω | ||
Switching Power 100VA | ||
Minimum Operating Temperature -40°C | ||
Operating Time 1ms | ||
Maximum Operating Temperature 85°C | ||
Series S2 (UL) | ||
Standards/Approvals UR | ||
Length 22.86mm | ||
Height 4mm | ||
Isolation Coil To Contact 1kV dc | ||
Contact Resistance 100mΩ | ||
Latching No | ||
- COO (Country of Origin):
- GB
Cynergy3 S2 (UL) Series Reed Relay
The S2 (UL) reed relay series is designed for applications where PCB is not possible. Mounted in a series of positions the S2 (UL) can be orientated to suit. Flexible leadout wires allow bending for equipment assembly.
Features and Benefits
Variable mounting options
Reliable reed switch contacts
Cynergy3 - S2 relay series
Standards
UL, ISO9001
Related links
- Sensata / Cynergy3 PCB Reed Relay SPST 0.5 A Max, 1000 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 1 A Max, 750 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 1 A Max, 160 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 1 A Max, 120 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 1 A Max, 1550 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 1 A Max, 1000 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 3 A Max, 150 Ω
- Sensata / Cynergy3 PCB Reed Relay SPST 1 A Max, 750 Ω
