Sensata Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 350V Max, 0.7 A Max, 1000Ω
- RS Stock No.:
- 124-5131
- Mfr. Part No.:
- S2-12PU/RS
- Brand:
- Sensata / Cynergy3
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$26.79
(exc. GST)
$29.47
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $26.79 |
50 - 99 | $25.85 |
100 - 249 | $24.64 |
250 + | $24.12 |
- RS Stock No.:
- 124-5131
- Mfr. Part No.:
- S2-12PU/RS
- Brand:
- Sensata / Cynergy3
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cynergy3 S2 (UL) Series Reed Relay
The S2 (UL) reed relay series is designed for applications where PCB is not possible. Mounted in a series of positions the S2 (UL) can be orientated to suit. Flexible leadout wires allow bending for equipment assembly.
Features and Benefits
Variable mounting options
Reliable reed switch contacts
Reliable reed switch contacts
Standards
UL, ISO9001
Cynergy3 - S2 relay series
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 0.5 A |
Maximum Switching Current DC | 0.7 A |
Maximum Switching Voltage AC | 300V |
Maximum Switching Voltage DC | 350V |
Coil Resistance | 1000Ω |
Length | 22.86mm |
Depth | 7.62 (Dia.)mm |
Dimensions | 7.62 (Dia.) x 22.86mm |
Isolation Coil To Contact | 1kV dc |
Life | 1000000 (Resistive Load) operations, 1000000000 (Dry) operations |
Maximum Switching Power AC | 70VA |
Operating Temperature Range | -40 → +85°C |
Operating Time Including Bounce | 1ms |
Maximum Switching Power DC | 50 W |
Terminal Type | Axial |
Contact Material | Rhodium |
Contact Resistance | 100 mΩ |
Special Features | Variable mΩunting Options |
Standards Met | cULus Recognised, UL Approved |
Relay Switching Classification | General Purpose Relay |
Number of Poles | 1 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Related links
- Sensata / Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 350V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 350V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 350V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 350V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 5V dc Coil, SPST, 350V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 350V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 350V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 5V dc Coil, SPST, 350V dc...