Taiyo Yuden 10 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 184-3503
- Mfr. Part No.:
- TMK063B7103KP-F
- Brand:
- Taiyo Yuden
Get a bulk buy discount
Add 4000 more to save $4.00
View bulk pricing optionsSubtotal (1 pack of 500 units)*
$7.50
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 500 - 3500 | $0.015 | $7.50 | - |
| 4000 - 7000 | $0.014 | $7.00 | $4.00 |
| 7500 + | $0.014 | $7.00 | $7.50 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 1000)
$13.00
(exc. GST)
$14.30
(inc. GST)
- RS Stock No.:
- 184-3503
- Mfr. Part No.:
- TMK063B7103KP-F
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 10nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Construction | 0201 | |
| Package/Case | 0201 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | M | |
| Length | 600μm | |
| Height | 300μm | |
| Standards/Approvals | RoHS | |
| Width | 300μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 10nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Construction 0201 | ||
Package/Case 0201 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series M | ||
Length 600μm | ||
Height 300μm | ||
Standards/Approvals RoHS | ||
Width 300μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.
Item Summary 0.01 μF ± 10%, 25V, X7R, 0201/0603
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping paper 15000pcs
Applications
Communication equipment (cellular phone, wireless applications, etc.)
General digital circuit
Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)
Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)
- RS Stock No. 8151632
- Mfr. Part No. GJM1555C1H7R5CB01D
Each (In a Pack of 250)
$0.031
- RS Stock No. 2477839P
- Mfr. Part No. GCM155R71H471KA37D
Each (Supplied on a Reel)
$0.023
- RS Stock No. 2421265
- Mfr. Part No. 885342209009
Each (In a Pack of 10)
$0.357
- RS Stock No. 8029945
- Mfr. Part No. C0805C109C5GACTU
Each (In a Pack of 100)
$0.146
Related links
- Taiyo Yuden 10 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 10 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount













