Sensata Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 350V dc Max, 1 A Max, 1550Ω
- RS Stock No.:
- 817-2295
- Mfr. Part No.:
- S8-2405
- Brand:
- Sensata / Cynergy3
96 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$22.35
(exc. GST)
$24.59
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $22.35 |
10 - 24 | $21.59 |
25 - 49 | $20.57 |
50 + | $20.13 |
- RS Stock No.:
- 817-2295
- Mfr. Part No.:
- S8-2405
- Brand:
- Sensata / Cynergy3
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Sensata Cynergy3 Miniature Reed Relay, 24V DC Coil Voltage, 1ms Operating Time - S8 Relay Series - S8-2405
Increase the speed of your circuit switching with this miniature reed relay from Sensata Cynergy3. It has a fast operating time of 1ms, giving you quick reaction times. Thanks to its PCB (printed circuit board) mounting style, you can easily add this switch to new or existing electrical circuitry. The unit's contacts are made from rhodium for low electrical resistance, allowing for the rapid movement of charge. For simple on-off device powering, the product features a basic SPST (single pole single throw) configuration. Reed relays like this one are often used for electronic instruments and testing applications.
Features & Benefits
• Wide operating temperature range of -40°C to +85°C for use in demanding environments
• Long lifespan of one billion dry operations to ensure reliability
• Maximum switching voltage of 300V AC (alternating current) or 350V DC (direct current) for use in high-voltage applications
• Long lifespan of one billion dry operations to ensure reliability
• Maximum switching voltage of 300V AC (alternating current) or 350V DC (direct current) for use in high-voltage applications
How large is this reed relay?
This miniature reed relay has highly compact dimensions of 30 (length) x 10 (width) x 11.5mm (height). This makes it a good choice for use in electrical circuits where space is limited.
Cynergy3 - S8 relay series
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 24V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 300V |
Maximum Switching Voltage DC | 350V dc |
Coil Resistance | 1550Ω |
Length | 30mm |
Height | 11.5mm |
Depth | 10mm |
Dimensions | 30 x 10 x 11.5mm |
Isolation Coil To Contact | 7kV |
Operating Time Including Bounce | 1ms |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Resistance | 80 mΩ |
Contact Material | Rhodium |
Terminal Type | PCB Pin |
Operating Temperature Range | -40 → +85°C |
Maximum Switching Power AC | 100VA |
Life | 10000000 (100 W) Cycles, 1000000000 (Dry) Cycles |
Related links
- Sensata / Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 350V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 350V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 350V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 350V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 5V dc Coil, SPST, 350V dc...
- Sensata / Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 350V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 350V...
- Sensata / Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 350V...